851-36A12-14S5044 vs 851-06Z12-14P5029 feature comparison

851-36A12-14S5044 Amphenol FCi

Buy Now Datasheet

851-06Z12-14P5029 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-C-26482
Body/Shell Style PLUG PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-MALE-FEMALE-MALE MALE-MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option HERMETIC HERMETIC
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 14 14
Base Number Matches 2 2
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare 851-36A12-14S5044 with alternatives

Compare 851-06Z12-14P5029 with alternatives