851-06A12-14S5002 vs 9DM960127-2PB072 feature comparison

851-06A12-14S5002 Amphenol FCi

Buy Now Datasheet

9DM960127-2PB072 TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI DEUTSCH CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-C-26482D
Body/Shell Style PLUG RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE-MALE-FEMALE-MALE MALE-MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET SNAP-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Option HERMETIC GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 14 14
Base Number Matches 2 2
Mounting Type PANEL
Shell Finish CADMIUM

Compare 851-06A12-14S5002 with alternatives

Compare 9DM960127-2PB072 with alternatives