851-01A12-14S5029 vs 9DM970027-2SX072 feature comparison

851-01A12-14S5029 SOURIAU-SUNBANK

Buy Now Datasheet

9DM970027-2SX072 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SOURIAU INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-C-26482D
Body/Shell Style RECEPTACLE PLUG-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE-MALE-FEMALE-MALE FEMALE-FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Option HERMETIC GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 14 14
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.80.00
Shell Finish CADMIUM

Compare 851-01A12-14S5029 with alternatives

Compare 9DM970027-2SX072 with alternatives