851-01A12-14P50 vs 851-06Z12-14P50 feature comparison

851-01A12-14P50 Amphenol FCi

Buy Now Datasheet

851-06Z12-14P50 SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI SOURIAU INC
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-C-26482
Body/Shell Style RECEPTACLE PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE-MALE MALE-MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mixed Contacts NO NO
Option HERMETIC HERMETIC
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 14 14
Base Number Matches 2 2
Rohs Code No

Compare 851-01A12-14P50 with alternatives

Compare 851-06Z12-14P50 with alternatives