851-00RA14-19P50031 vs 9DM960619PC072 feature comparison

851-00RA14-19P50031 SOURIAU-SUNBANK

Buy Now Datasheet

9DM960619PC072 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SOURIAU INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-C-26482D
Body/Shell Style RECEPTACLE RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE-MALE MALE-MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET SNAP-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 19 19
Base Number Matches 2 2
Shell Finish CADMIUM

Compare 851-00RA14-19P50031 with alternatives

Compare 9DM960619PC072 with alternatives