8509701EA vs TC74HCT257AF-TP2EL feature comparison

8509701EA Defense Logistics Agency

Buy Now Datasheet

TC74HCT257AF-TP2EL Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TOSHIBA CORP
Package Description CERAMIC, DIP-16 SOP,
Reach Compliance Code unknown unknown
Family ALS HCT
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 13 ns 34 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 10.3 mm
Load Capacitance (CL) 50 pF
Seated Height-Max 1.9 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 5.3 mm

Compare 8509701EA with alternatives

Compare TC74HCT257AF-TP2EL with alternatives