8508901YA vs 5962-9082802HXX feature comparison

8508901YA Spectrum Microwave

Buy Now Datasheet

5962-9082802HXX International Rectifier

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FILM MICROELECTRONICS INC INTERNATIONAL RECTIFIER CORP
Part Package Code TO-204AA TO-204AA
Package Description , CAN8/9,.5FL TO-3,
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.3 µA 0.115 µA
Bias Current-Max (IIB) @25C 0.0003 µA
Common-mode Reject Ratio-Nom 85 dB 74 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV 12500 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -22 V -50 V
Neg Supply Voltage-Nom (Vsup) -15 V -40 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Slew Rate-Min 7.5 V/us
Slew Rate-Nom 10 V/us
Supply Current-Max 35 mA
Supply Voltage Limit-Max 22 V 50 V
Supply Voltage-Nom (Vsup) 15 V 40 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 50000
Wideband NO
Base Number Matches 2 3
Package Code TO-3

Compare 8508901YA with alternatives

Compare 5962-9082802HXX with alternatives