8508701ZX vs 8508701ZC feature comparison

8508701ZX Anaren Microwave

Buy Now

8508701ZC

Part not found

Search for 8508701ZC
Part Life Cycle Code Transferred
Ihs Manufacturer ANAREN INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA
Common-mode Reject Ratio-Nom 70 dB
Input Offset Voltage-Max 3000 µV
JESD-30 Code O-MBCY-W12
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Qualified
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1

Compare 8508701ZX with alternatives