85016023X
vs
CD82C59A-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
HARRIS SEMICONDUCTOR
Package Description
,
DIP, DIP28,.6
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Bus Compatibility
8080; 8085; 80C86; 80C88
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
External Data Bus Width
8
8
JESD-30 Code
S-CQCC-N28
R-GDIP-T28
Number of External Interrupts
8
8
Number of Terminals
28
28
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
DUAL
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
INTERRUPT CONTROLLER
Base Number Matches
2
3
Rohs Code
No
Clock Frequency-Max
5 MHz
JESD-609 Code
e0
Package Equivalence Code
DIP28,.6
Supply Current-Max
5 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare 85016023X with alternatives
Compare CD82C59A-5 with alternatives