8500301EX vs SN54LS390JD feature comparison

8500301EX Motorola Semiconductor Products

Buy Now

SN54LS390JD Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HC/UH LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 14 3
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 360 ns 60 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 20 MHz 25 MHz
Base Number Matches 1 1
kg CO2e/kg 12.4
Average Weight (mg) 1187.4
CO2e (mg) 14723.76
Category CO2 Kg 12.4
Compliance Temperature Grade Military: -55C to +125C
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Length 19.3 mm
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 26 mA
Seated Height-Max 4.19 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 8500301EX with alternatives

Compare SN54LS390JD with alternatives