85003-3067 vs 5536407-5 feature comparison

85003-3067 Molex

Buy Now Datasheet

5536407-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex TE Connectivity
Additional Feature STANDARDS: DIN 41612; IEC 603-2
Body Breadth 0.437 inch 0.437 inch
Body Depth 0.461 inch 0.437 inch
Body Length 2.126 inch 2.1 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES NO
Dielectric Withstanding Voltage 1000VAC V
Durability 400 Cycles
Filter Feature NO NO
IEC Conformance YES NO
Insertion Force-Max .9452 N .9452 N
Insulation Resistance 1000000000 Ω 1000000000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,B,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 24u inch 30u inch
Polarization Key SHRD ENDS POLARIZED
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.118 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Board Mounting Option BOARD LOCK
EMI Shielded NO
Empty Shell YES
Insulator Color GRAY
Mains Connector Rating 1.5A
Mounting Option 1 LOCKING
Number of Ports 1
Panel Mount NO
Withdrawl Force-Min .15012 N

Compare 85003-3067 with alternatives

Compare 5536407-5 with alternatives