84WR200KLF
vs
3269W-1-204LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
BOURNS INC
Package Description
1/4 INCH, SQUARE, 3 PINS
1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Construction
Square
Rectangular
Ganging Number
1
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Number of Turns
12
12
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
7.49 mm
7.44 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
4.32 mm
4.32 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
85 °C
85 °C
Resistance
200000 Ω
200000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
4320 deg
4320 deg
Size Code
2517
2517
Surface Mount
YES
YES
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Shape
FLAT
GULL WING
Tolerance
10%
10%
Working Voltage
200 V
300 V
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Package Shape
RECTANGULAR PACKAGE
Compare 84WR200KLF with alternatives
Compare 3269W-1-204LF with alternatives