84R7LFM0511LLN711C vs RGA4R7M1HBC-0511T feature comparison

84R7LFM0511LLN711C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RGA4R7M1HBC-0511T Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 35 mA 33 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code No
Packing Method Bulk
Terminal Pitch 2 mm

Compare 84R7LFM0511LLN711C with alternatives

Compare RGA4R7M1HBC-0511T with alternatives