84R7LFM0511LEN511M vs RAS4R7M50TB5X11 feature comparison

84R7LFM0511LEN511M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RAS4R7M50TB5X11 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ALLEN-BRADLEY CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 110 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 2

Compare 84R7LFM0511LEN511M with alternatives