84R7LFM0511LEN111B vs EEUFC1H4R7H feature comparison

84R7LFM0511LEN111B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

EEUFC1H4R7H Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 110 mA 61.75 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Leakage Current 0.003 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Reference Standard AEC-Q200
Tan Delta 0.1
Terminal Finish TIN
Terminal Pitch 2.5 mm

Compare 84R7LFM0511LEN111B with alternatives

Compare EEUFC1H4R7H with alternatives