84R7LDM0511LLN48ER vs ESMG250ETE4R7ME11M feature comparison

84R7LDM0511LLN48ER Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ESMG250ETE4R7ME11M Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 18 mA
Surface Mount NO NO
Terminal Pitch 3.5 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare 84R7LDM0511LLN48ER with alternatives

Compare ESMG250ETE4R7ME11M with alternatives