84R7LDM0407NPN985A vs 24R7LDM0407LLN78FB feature comparison

84R7LDM0407NPN985A Fenghua (HK) Electronics Ltd

Buy Now Datasheet

24R7LDM0407LLN78FB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 18 mA 22 mA
Surface Mount NO NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 84R7LDM0407NPN985A with alternatives

Compare 24R7LDM0407LLN78FB with alternatives