84PR20 vs 84PR200K feature comparison

84PR20 TT electronics / BI Technologies

Buy Now Datasheet

84PR200K TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Package Description SMT, 2517 SMT, 2517
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SCREW SCREW
Construction Square Square
Ganging Number 1 1
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 12 12
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 5.33 mm 5.33 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 4.32 mm 4.32 mm
Packing Method TUBE TUBE
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 85 °C
Resistance 20 Ω 200000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 4320 deg 4320 deg
Size Code 2517 2517
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 250 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Tolerance 10% 10%
Working Voltage 200 V 200 V
Base Number Matches 2 1

Compare 84PR20 with alternatives

Compare 84PR200K with alternatives