84817-104002LF
vs
84817-103034LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL ICC
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
12 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE, SHROUDED
|
12 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE, SHROUDED
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
TIN
|
TIN
|
Contact Finish Termination |
TIN
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
5
|
5
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
30
|
30
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 84817-104002LF with alternatives
Compare 84817-103034LF with alternatives