8472LAM1625WF07E
vs
8472LAM1625WFN5E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Surface Mount
NO
NO
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare 8472LAM1625WF07E with alternatives
Compare 8472LAM1625WFN5E with alternatives