8471LGMAB25LFN4P vs B41858E8477M000 feature comparison

8471LGMAB25LFN4P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41858E8477M000 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer TDK
ESR 124 mΩ
JESD-609 Code e3
Leakage Current 0.2961 mA
Manufacturer Series B41858
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Ripple Current 1118 mA
Series B41858
Tan Delta 0.1
Terminal Finish MATTE TIN

Compare 8471LGMAB25LFN4P with alternatives

Compare B41858E8477M000 with alternatives