8470LFMAA11LE07N vs NRWS470M50V6.3X11TBSTYF feature comparison

8470LFMAA11LE07N Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRWS470M50V6.3X11TBSTYF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
ESR 1100 mΩ
Leakage Current 0.0705 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Ripple Current 90 mA
Tan Delta 0.12

Compare 8470LFMAA11LE07N with alternatives

Compare NRWS470M50V6.3X11TBSTYF with alternatives