8470LDM0511RXN5N vs NRE-FL470M25V5X11TBF feature comparison

8470LDM0511RXN5N Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NRE-FL470M25V5X11TBF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO
Terminal Pitch 2 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 900 mΩ
JESD-609 Code e3
Manufacturer Series NRE-FL
Packing Method Ammo Pack
Ripple Current 150 mA
Series NRE-FL
Terminal Finish Matte Tin (Sn)

Compare 8470LDM0511RXN5N with alternatives

Compare NRE-FL470M25V5X11TBF with alternatives