8470L0M0405MVN1J vs GUR047M004 feature comparison

8470L0M0405MVN1J Fenghua (HK) Electronics Ltd

Buy Now Datasheet

GUR047M004 Gemmy Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY GEMMY ELECTRO CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Surface Mount NO
Terminal Pitch 1.5 mm 1.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series GUR(4V)
Series GUR(4V)

Compare 8470L0M0405MVN1J with alternatives

Compare GUR047M004 with alternatives