8470L0M0405MV00P vs RM47M4R0TR264X5 feature comparison

8470L0M0405MV00P Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RM47M4R0TR264X5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Surface Mount NO
Terminal Pitch 1.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RM
Series RM

Compare 8470L0M0405MV00P with alternatives

Compare RM47M4R0TR264X5 with alternatives