84616-6
vs
5084616-6
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
140
140
UL Flammability Code
94V-0
94V-0
Base Number Matches
3
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
8 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body Depth
0.512 inch
Contact Pattern
RECTANGULAR
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Insulation Resistance
2000000 Ω
Insulator Color
NATURAL
Mains Connector Rating
.5A
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Panel Mount
NO
Plating Thickness
8u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Compare 84616-6 with alternatives
Compare 5084616-6 with alternatives