846-078-541-207
vs
842-078-500-212
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.37 inch
|
0.37 inch
|
Body Depth |
0.6 inch
|
0.59 inch
|
Body Length |
5.16 inch
|
4.146 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
2121VAC V
|
1700VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
GREEN
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.125 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
M3
|
HOLE .128
|
Mounting Option 2 |
THREADED INSERT
|
LOCKING
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.75 inch
|
0.27 inch
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
78
|
78
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Contact Design |
|
PREASSEM CONN
|
Mounting Type |
|
CABLE
|
|
|
|
Compare 846-078-541-207 with alternatives
Compare 842-078-500-212 with alternatives