846-030-521-101 vs 895-030-540-603 feature comparison

846-030-521-101 EDAC Inc

Buy Now Datasheet

895-030-540-603 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.6 inch 0.6 inch
Body Length 4.035 inch 3.835 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2121VAC V 1697VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material DIALLYL PHTHALATE POLYPHENYLENE SULFIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.125 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE 0.116
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.15 inch 0.56 inch
Terminal Pitch 3.175 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mounting Option 2 LOCKING

Compare 846-030-521-101 with alternatives

Compare 895-030-540-603 with alternatives