846-024-558-808 vs 887-024-524-203 feature comparison

846-024-558-808 EDAC Inc

Buy Now Datasheet

887-024-524-203 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.86 inch 0.6 inch
1.785 inch 2.778 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2121VAC V 2545VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN BLACK
DIALLYL PHTHALATE POLYPHENYLENE SULFIDE
e3 e3
0.125 inch 0.156 inch
NO NO
#4-40 HOLE 0.116
THREADED INSERT LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD AND PANEL
ONE ONE
2 2
2 2
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.08 mm 5.08 mm
3 A 3 A
UL UL
0.21 inch 0.175 inch
3.175 mm 3.96 mm
SOLDER SOLDER
24 24
94V-0 94V-0
1 1

Compare 846-024-558-808 with alternatives

Compare 887-024-524-203 with alternatives