846-005-558-104 vs 845-005-541-104 feature comparison

846-005-558-104 EDAC Inc

Buy Now Datasheet

845-005-541-104 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.86 inch 0.6 inch
0.91 inch 1.335 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2121VAC V 1697VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN GREEN
DIALLYL PHTHALATE DIALLYL PHTHALATE
e3 e3
0.125 inch 0.1 inch
NO NO
HOLE .156 HOLE 0.156
LOCKING LOCKING
RIGHT ANGLE
BOARD
ONE ONE
1
1 1
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A 3 A
UL UL
0.21 inch 0.75 inch
3.175 mm
SOLDER WIRE WRAP
5 5
94V-0 94V-0
1 1

Compare 846-005-558-104 with alternatives

Compare 845-005-541-104 with alternatives