84501-191LF vs 84502-001LF feature comparison

84501-191LF Amphenol FCi

Buy Now Datasheet

84502-001LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature WITH PICK UP CAP, TAPE & REEL
Body Breadth 0.645 inch
Body Depth 0.191 inch
Body Length 1.665 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN SILVER COPPER
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .278 N
Insulation Resistance 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e1
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 DETENTS
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 10
Number of Rows Loaded 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.45 A
Reference Standard UL, CSA
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 300
Withdrawl Force-Min .1946 N

Compare 84501-191LF with alternatives

Compare 84502-001LF with alternatives