84500-093LF vs 11S201S1C-08-XLY-60 feature comparison

84500-093LF Amphenol Communications Solutions

Buy Now Datasheet

11S201S1C-08-XLY-60 GSN Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL ICC GSN ELECTRONICS INC PTE LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Body Breadth 0.683 inch 0.079 inch
Body Depth 0.153 inch 0.146 inch
Body Length 1.736 inch 0.63 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 10 2
Number of Rows Loaded 10 1
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 1.27 mm 3.302 mm
Plating Thickness 15u inch FLASH inch
Terminal Pitch 1.27 mm 3.9878 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 300 8
Base Number Matches 2 1
Compliance Temperature Grade Industrial: -40C to +105C
Contact Finish Mating AU
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 1 A
Reference Standard UL

Compare 84500-093LF with alternatives

Compare 11S201S1C-08-XLY-60 with alternatives