845-126-558-808
vs
895-126-544-812
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.86 inch
0.6 inch
Body Length
7.135 inch
7.135 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1697VAC V
1697VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
DIALLYL PHTHALATE
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40UNC
HOLE 0.128
Mounting Option 2
THREADED
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.235 inch
0.75 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
126
126
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 845-126-558-808 with alternatives
Compare 895-126-544-812 with alternatives