845-082-555-204 vs 845-082-521-504 feature comparison

845-082-555-204 EDAC Inc

Buy Now Datasheet

845-082-521-504 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.6 inch 0.6 inch
4.935 inch 4.935 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1697VAC V 1697VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN GREEN
DIALLYL PHTHALATE DIALLYL PHTHALATE
e3 e3
0.1 inch 0.1 inch
NO NO
HOLE 0.156 HOLE 0.156
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD AND PANEL
ONE ONE
2 2
2 2
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
82 82
94V-0 94V-0
1 1
5.08 mm
0.15 inch

Compare 845-082-555-204 with alternatives

Compare 845-082-521-504 with alternatives