845-070-521-802 vs 887-070-559-804 feature comparison

845-070-521-802 EDAC Inc

Buy Now Datasheet

887-070-559-804 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.6 inch 0.81 inch
Body Length 4.335 inch 6.366 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1697VAC V 2545VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material DIALLYL PHTHALATE POLYPHENYLENE SULFIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.128 HOLE 0.156
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 3.81 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.15 inch 0.285 inch
Terminal Pitch 2.54 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 70 70
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 845-070-521-802 with alternatives

Compare 887-070-559-804 with alternatives