845-066-520-607 vs 895-066-521-103 feature comparison

845-066-520-607 EDAC Inc

Buy Now Datasheet

895-066-521-103 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.6 inch 0.6 inch
7.435 inch 7.435 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1697VAC V 1697VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN BLACK
DIALLYL PHTHALATE POLYPHENYLENE SULFIDE
e3 e3
0.1 inch 0.1 inch
NO NO
M3 HOLE 0.116
THREADED LOCKING
STRAIGHT STRAIGHT
BOARD AND PANEL BOARD AND PANEL
ONE ONE
1 1
1 1
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
UL UL
0.175 inch 0.15 inch
2.54 mm 2.54 mm
SOLDER SOLDER
66 66
94V-0 94V-0
1 1

Compare 845-066-520-607 with alternatives

Compare 895-066-521-103 with alternatives