845-020-500-807 vs 887-020-500-204 feature comparison

845-020-500-807 EDAC Inc

Buy Now Datasheet

887-020-500-204 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.6 inch 0.6 inch
1.835 inch 2.466 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
PREASSEM CONN PREASSEM CONN
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1697VAC V 2545VAC V
NO NO
5000000000 Ω 5000000000 Ω
GREEN BLACK
DIALLYL PHTHALATE POLYPHENYLENE SULFIDE
e3 e3
0.1 inch 0.156 inch
NO NO
M3 HOLE 0.156
THREADED LOCKING
CABLE CABLE
ONE ONE
2 2
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
UL UL
0.26 inch 0.26 inch
SOLDER SOLDER
20 20
94V-0 94V-0
1 1

Compare 845-020-500-807 with alternatives

Compare 887-020-500-204 with alternatives