8442AUL
vs
8432AK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Finish
NICKEL
NICKEL
Actuator Length
0.248 inch
0.248 inch
Actuator Material
BRASS
BRASS
Actuator Travel
2.6924 mm
2.6924 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
11.9888 mm
6.985 mm
Body Height
19.4818 mm
19.4818 mm
Body Length or Diameter
13.1826 mm
13.1826 mm
Bushing Diameter
0.25 inch
0.25 inch
Bushing Length
0.275 inch
0.275 inch
Bushing Type
1/4-40
1/4-40
Center Contact Material
SILVER
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Current(DC)-Max
4 A
4 A
Contact (DC) Max Rating R Load
4A@30VDC
4A@30VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
End Contact Material
SILVER
SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
6
3
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Terminal Length
0.157 inch
0.157 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 8442AUL with alternatives
Compare 8432AK with alternatives