8442AK vs 8442AB feature comparison

8442AK APEM Inc

Buy Now Datasheet

8442AB APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Finish NICKEL NICKEL
Actuator Length 0.248 inch 0.248 inch
Actuator Material BRASS BRASS
Actuator Travel 2.6924 mm 2.6924 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 11.9888 mm 11.9888 mm
Body Height 19.4818 mm 19.4818 mm
Body Length or Diameter 13.1826 mm 13.1826 mm
Bushing Diameter 0.25 inch 0.25 inch
Bushing Length 0.275 inch 0.275 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 4 A 4 A
Contact (DC) Max Rating R Load 4A@30VDC 4A@30VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 6 6
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Terminal Length 0.157 inch 0.157 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer Apem
Sealing EPOXY

Compare 8442AK with alternatives

Compare 8442AB with alternatives