84314AY-02T
vs
SM802108UMG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32
4 X 4 MM, GREEN, QFN-24
Pin Count
32
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G32
S-XQCC-N24
JESD-609 Code
e0
e4
Length
7 mm
4 mm
Moisture Sensitivity Level
3
Number of Terminals
32
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
700 MHz
156.25 MHz
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LQFP
HVQCCN
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
225
Primary Clock/Crystal Frequency-Nom
40 MHz
25 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
0.905 mm
Supply Voltage-Max
3.465 V
2.625 V
Supply Voltage-Min
3.135 V
2.375 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
7 mm
4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
1
Additional Feature
CAN ALSO OPERATE 3.3V SUPPLY
Compare 84314AY-02T with alternatives
Compare SM802108UMG with alternatives