8430S10BYI-03LFT vs 9FGP205AKLF feature comparison

8430S10BYI-03LFT Renesas Electronics Corporation

Buy Now Datasheet

9FGP205AKLF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PTQFP VFQFPN
Package Description TQFP-48 MLF-40
Pin Count 48 40
Manufacturer Package Code DXG48P2 NLG40P1
Reach Compliance Code compliant compliant
ECCN Code NLR EAR99
HTS Code 8542390001 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-30 Code S-PQFP-G48 S-PQCC-N40
JESD-609 Code e3 e3
Length 7 mm 6 mm
Moisture Sensitivity Level 3 3
Number of Terminals 48 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 133.333 MHz 400 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HVQCCN
Package Equivalence Code TQFP48,.35SQ LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 150 mA 225 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 6 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 2
Temperature Grade COMMERCIAL

Compare 9FGP205AKLF with alternatives