8430S10BYI-03LF vs 8V41N012NLGI8 feature comparison

8430S10BYI-03LF Renesas Electronics Corporation

Buy Now Datasheet

8V41N012NLGI8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code PTQFP
Package Description TQFP-48 VFQFPN-72
Pin Count 48
Manufacturer Package Code DXG48P2
Reach Compliance Code compliant compliant
ECCN Code NLR
HTS Code 8542390001
Samacsys Manufacturer Renesas Electronics Renesas Electronics
JESD-30 Code S-PQFP-G48 S-XQCC-N72
JESD-609 Code e3 e3
Length 7 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Terminals 48 72
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 133.333 MHz 312.5 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTFQFP HVQCCN
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 150 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 10 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 2
Temperature Grade INDUSTRIAL

Compare 8V41N012NLGI8 with alternatives