842-816-6023-335
vs
20021121-00060D4LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL ICC
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LATCH, H=.43"
Board Mounting Option
#2-56 THD SCREW
Body Breadth
0.3 inch
0.135 inch
Body Depth
0.68 inch
0.059 inch
Body Length
3.76 inch
1.5 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Matte Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
700VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
100000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
130 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
3.9116 mm
Plating Thickness
30u inch
10u inch
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.16 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
60
60
Base Number Matches
1
2
Pin Count
60
Samacsys Manufacturer
Amphenol Communications Solutions
Contact Resistance
30 mΩ
Durability
100 Cycles
Insertion Force-Max
2.1406 N
Insulator Color
BLACK
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Compare 842-816-6023-335 with alternatives
Compare 20021121-00060D4LF with alternatives