842-816-6021-635
vs
2360-6181-TG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
AMPHENOL CORP
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
LATCH, H=.57"
|
|
Board Mounting Option |
#2-56 THD SCREW
|
|
Body Breadth |
0.3 inch
|
|
Body Depth |
0.68 inch
|
|
Body Length |
3.76 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
GOLD (30)
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LATCH
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
130 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
CTR W/GUIDE SLOTS
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL, CSA
|
|
Terminal Length |
0.16 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
60
|
|
Base Number Matches |
2
|
|
|
|
|
Compare 842-816-6021-635 with alternatives