842-816-5020-335
vs
20021512-00050T9LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL ICC
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LATCH, H=.43"
SHROUDED
Board Mounting Option
#2-56 THD SCREW
Body Breadth
0.3 inch
0.2 inch
Body Depth
0.68 inch
0.309 inch
Body Length
3.26 inch
1.498 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD
GOLD (1) OVER PALLADIUM NICKEL (30)
Contact Finish Termination
Gold (Au)
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
700VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
100000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
130 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
1.27 mm
Plating Thickness
30u inch
1u inch
Polarization Key
CTR W/GUIDE SLOTS
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Terminal Length
0.1 inch
0.09 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
Base Number Matches
1
2
Contact Resistance
30 mΩ
Durability
100 Cycles
Insulator Color
BLACK
UL Flammability Code
94V-0
Compare 842-816-5020-335 with alternatives
Compare 20021512-00050T9LF with alternatives