842-816-4027-019 vs 008380040001042 feature comparison

842-816-4027-019 Amphenol Corporation

Buy Now Datasheet

008380040001042 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL CORP AVX CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.3 inch 0.335 inch
Body Depth 0.68 inch 0.376 inch
Body Length 2.76 inch 2.283 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD (10) OVER NICKEL
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1050VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch 10u inch
Polarization Key CTR W/GUIDE SLOTS POLARIZED KEY
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.62 inch 0.142 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature LOW PROFILE, POLARIZED
Contact Resistance 10 mΩ
Insulator Color GRAY
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
UL Flammability Code 94V-0

Compare 842-816-4027-019 with alternatives

Compare 008380040001042 with alternatives