842-816-2839-519
vs
G8232820
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (15)
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
GOLD
|
TIN LEAD (100) OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2 mm
|
Termination Type |
WIRE WRAP
|
SOLDER
|
Total Number of Contacts |
28
|
28
|
Base Number Matches |
1
|
1
|
Mounting Style |
|
RIGHT ANGLE
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 842-816-2839-519 with alternatives
Compare G8232820 with alternatives