842-816-2037-619 vs 71349-4076 feature comparison

842-816-2037-619 Amphenol Corporation

Buy Now Datasheet

71349-4076 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCH, H=.57" C-GRID, POLARIZED
Board Mounting Option #2-56 THD SCREW PEG
Body Breadth 0.345 inch 0.42 inch
Body Depth 0.68 inch 0.475 inch
Body Length 1.76 inch 1.28 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) AU ON NI
Contact Finish Termination Gold (Au) TIN/LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 600VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.0038 mm
Plating Thickness 15u inch 30u inch
Polarization Key CTR W/GUIDE SLOTS POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.62 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Resistance 15 mΩ
Durability 50 Cycles
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 LOCKING
UL Flammability Code 94V-0

Compare 842-816-2037-619 with alternatives

Compare 71349-4076 with alternatives