842-812-6037-618 vs SSQ-130-03-L-D feature comparison

842-812-6037-618 Amphenol Corporation

Buy Now Datasheet

SSQ-130-03-L-D Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AMPHENOL CORP SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
unknown compliant
STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED TIGER BUY CONTACT
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) GOLD
BRIGHT PURE TIN TIN OVER NICKEL
FEMALE FEMALE
BERYLLIUM COPPER PHOSPHOR BRONZE
NO NO
NO NO
YES NO
e3 e3
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
IDC SOLDER
60 60
1 1
SAMTEC
STRAIGHT
6.3 A
2.54 mm

Compare 842-812-6037-618 with alternatives

Compare SSQ-130-03-L-D with alternatives