842-812-6005-418 vs 842-812-6003-4AA feature comparison

842-812-6005-418 Amphenol Corporation

Buy Now Datasheet

842-812-6003-4AA Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13 STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination PURE TIN TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 50 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VDC V 500VDC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 30 AWG 30 AWG
Base Number Matches 1 1

Compare 842-812-6005-418 with alternatives

Compare 842-812-6003-4AA with alternatives